RS PRO Blue Panel Mount Indicator, 220V ac, 3mA, Solder Lug Termination, IP67, Flush

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$33.76

(exc. GST)

$37.14

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 99 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$33.76
15 - 49$33.11
50 - 99$31.88
100 - 199$31.06
200 +$30.39

*price indicative

RS Stock No.:
124-6415
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

220V ac

Product Type

Panel Mount Indicator

Light Output Colour

Blue

Current

3mA

Termination Type

Solder Lug

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

32.7mm

Mount Hole Size

12 mm

COO (Country of Origin):
GB

12mm Flush Bezel IP67 LED Panel Indicators


12 mm flush bezel panel mount LED indicators. Supplied with fixing nut and spring washer.

Features and Benefits


• Flush to panel mounting

• Panel sealed to IP67

• 12 Volts DC to 220 VAC

• 8 mm coloured diffused epoxy lens

• Plated brass bezel finished in bright chrome or black chrome

• Solder Lug/Faston terminals

Applications:


• Process Controls

• Professional Electrical Appliances

• Communications, Radar

• Civil engineering vehicles, trucks, diggers, crane

• Trains

• HVAC, Energy Management

• Lifts

• Machine Tool

Standards

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy