Sloan LED, Red Panel Mount Indicator 3348 Series, 8.2 x 7.6 mm, Solder Tab Termination, IP68 2.1V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.44

(exc. GST)

$77.48

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$70.44
15 - 49$69.23
50 - 99$67.49
100 - 249$65.81
250 +$64.15

*price indicative

RS Stock No.:
894-8862
Mfr. Part No.:
3348S1G81NCL1
Brand:
Sloan
Find similar products by selecting one or more attributes.
Select all

Brand

Sloan

Product Type

Panel Mount Indicator

Number of LEDs

1

Sub Type

LED

Terminal Type

Solder Tab

LED Colour

Red

IP Rating

IP68

Mount Hole Size

8.2 x 7.6 mm

Maximum Supply Voltage

2.1V dc

Luminous Intensity

32500mcd

Length

24mm

Standards/Approvals

RoHS

Series

3348

COO (Country of Origin):
CH

Sloan 8.2mm Recessed IP68 LED Indicators, 334/338 Series


The 334 and 338 series LED indicators have been designed to suit a wide range of applications from 9 to 28 Vdc. Most LED drivers utilise a resistor in order to limit the supplied current but they are only able to do this for a single voltage. These units have a built-in current driver which is able to limit the supplied current to 20mA across the entire voltage range. The major benefit to this is the LED indicator will always have the same luminosity even if there is a variable voltage supply. This removes the need to store different versions in stock helping to drive down costs and maintenance time.

Recessed bezel

Rotation proof

IP68 rated

Standard wire (338 series) or fast-on 2.8x0.5mm tabs (334 series)

Nickel plated or blackened brass bezel.

Available in a selection of colours and intensities

M8x0.5 threaded body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy