Sloan LED, Black Panel Mount Indicator 3448 Series, 8.2 x 7.6 mm, FASTON Termination, IP68 5V

Get a bulk buy discount

Add 15 more to save $35.85

View bulk pricing options

Subtotal (1 unit)*

$80.29

(exc. GST)

$88.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 77 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 14$80.29-
15 - 49$77.90$35.85
50 - 99$75.51$239.00
100 - 249$73.90$639.00
250 +$72.29$2,000.00

*price indicative

RS Stock No.:
894-8792
Mfr. Part No.:
3448B1W3W55NCL1
Brand:
Sloan
Find similar products by selecting one or more attributes.
Select all

Brand

Sloan

Product Type

Panel Mount Indicator

Number of LEDs

1

Sub Type

LED

Terminal Type

FASTON

LED Colour

Black

IP Rating

IP68

Minimum Supply Voltage

28V

Mount Hole Size

8.2 x 7.6 mm

Maximum Supply Voltage

5V

Luminous Intensity

22000mcd

Standards/Approvals

RoHS

Length

26.5mm

Series

3448

COO (Country of Origin):
CH

Sloan 8.2mm Flush IP68 LED Indicators, 344/348 Series


The 344 and 348 series LED indicators have been designed to suit a wide range of applications from 9 to 28 Vdc. Most LED drivers utilise a resistor in order to limit the supplied current but they are only able to do this for a single voltage. These units have a built-in current driver which is able to limit the supplied current to 20mA across the entire voltage range. The major benefit to this is the LED indicator will always have the same luminosity even if there is a variable voltage supply. This removes the need to store different versions in stock helping to drive down costs and maintenance time.

Flush Bezel

Rotation proof

IP68 rated

Standard wire (348 series) or fast-on 2.8x0.5mm tabs (344 series)

Nickel plated or blackened brass bezel.

Available in a selection of colours and intensities

M8x0.5 threaded body

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy