Sloan Green Panel Mount Indicator, 28V, 5 V, 20mA, IP68, Prominent
- RS Stock No.:
- 894-8789
- Distrelec Article No.:
- 110-42-057
- Mfr. Part No.:
- 3448B1G1G81NCL1
- Brand:
- Sloan
Subtotal (1 unit)*
$80.24
(exc. GST)
$88.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 53 unit(s) ready to ship from another location
- Plus 125 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $80.24 |
*price indicative
- RS Stock No.:
- 894-8789
- Distrelec Article No.:
- 110-42-057
- Mfr. Part No.:
- 3448B1G1G81NCL1
- Brand:
- Sloan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage | 28V, 5V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 20mA | |
| IP Rating | IP68 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 26.5mm | |
| Mount Hole Size | 8.2 x 7.6 mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage 28V, 5V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 20mA | ||
IP Rating IP68 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 26.5mm | ||
Mount Hole Size 8.2 x 7.6 mm | ||
- COO (Country of Origin):
- CH
Sloan 8.2mm Flush IP68 LED Indicators, 344/348 Series
The 344 and 348 series LED indicators have been designed to suit a wide range of applications from 9 to 28 Vdc. Most LED drivers utilise a resistor in order to limit the supplied current but they are only able to do this for a single voltage. These units have a built-in current driver which is able to limit the supplied current to 20mA across the entire voltage range. The major benefit to this is the LED indicator will always have the same luminosity even if there is a variable voltage supply. This removes the need to store different versions in stock helping to drive down costs and maintenance time.
Flush Bezel
Rotation proof
IP68 rated
Standard wire (348 series) or fast-on 2.8x0.5mm tabs (344 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body
Related links
- Sloan Green Panel Mount Indicator 5 V IP68
- Sloan Red Panel Mount Indicator 5 V, IP68
- Sloan Yellow Panel Mount Indicator 5 V, IP68
- Sloan Green Panel Mount Indicator 5 V dc IP68
- Sloan Red Panel Mount Indicator 5 V IP68
- Sloan Blue Panel Mount Indicator 5 V IP68
- Sloan Yellow Panel Mount Indicator 5 V IP68
- Sloan White Panel Mount Indicator 5 V dc IP68
