Sloan Green Panel Mount Indicator, 28V dc, 5 V dc, 20mA, Lead Wire Termination, IP68, Prominent
- RS Stock No.:
- 909-3859
- Mfr. Part No.:
- 1781816G1G81NCL1
- Brand:
- Sloan
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$118.48
(exc. GST)
$130.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $118.48 |
| 15 - 49 | $115.21 |
| 50 - 99 | $111.39 |
| 100 - 249 | $109.00 |
| 250 + | $106.64 |
*price indicative
- RS Stock No.:
- 909-3859
- Mfr. Part No.:
- 1781816G1G81NCL1
- Brand:
- Sloan
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sloan | |
| Voltage | 28V dc, 5V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP68 | |
| Bezel Style | Prominent | |
| Bezel Colour | Black | |
| Length | 28mm | |
| Mount Hole Size | 8.2 mm | |
| Select all | ||
|---|---|---|
Brand Sloan | ||
Voltage 28V dc, 5V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP68 | ||
Bezel Style Prominent | ||
Bezel Colour Black | ||
Length 28mm | ||
Mount Hole Size 8.2 mm | ||
- COO (Country of Origin):
- CH
Sloan 8.2mm Domed Lens IP68 LED Indicators, 174/178 Series
Product Description
Sloan 8.2 mm LED indicators offer a brass body in both a blackened finish and a nickel finish. Both the 174 and 178 series offers IP68 protection making them sealed and waterproof. These Sloan indicators come with an integral resistor and a domed LED cap and are available in several different colours.
Features and Benefits
IP68 protection.
Anti-rotation.
Range of colours available.
Product application Information.
Sloan indicators are ideal for panel builders and any other indication applications.
Related links
- Sloan Green Panel Mount Indicator 5 V IP68
- Sloan White Panel Mount Indicator 5 V dc IP68
- Sloan Blue Panel Mount Indicator 5 V dc IP68
- Sloan Blue Panel Mount Indicator 5 V IP68
- Sloan Red Panel Mount Indicator 5 V IP68
- Sloan Yellow Panel Mount Indicator 5 V IP68
- Schurter Green Yellow Panel Mount Indicator 5 V dc IP67, IP69K
- Sloan Yellow Panel Mount Indicator 5 V dc IP68
