RS PRO Orange Panel Mount Indicator, 10.8V dc, 13.2 V dc, 20mA, IP67, Recessed
- RS Stock No.:
- 843-2483
- Brand:
- RS PRO
Subtotal (1 unit)*
$21.81
(exc. GST)
$23.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 25 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.81 |
*price indicative
- RS Stock No.:
- 843-2483
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 10.8V dc, 13.2V dc | |
| Light Output Colour | Orange | |
| Current | 20mA | |
| IP Rating | IP67 | |
| Bezel Style | Recessed | |
| Length | 34.8mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 10.8V dc, 13.2V dc | ||
Light Output Colour Orange | ||
Current 20mA | ||
IP Rating IP67 | ||
Bezel Style Recessed | ||
Length 34.8mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
LED Indicator, 12 & 24Vdc, Black Chrome Bezel
Brought to you under the trusted RS Pro, these LED indicators have diffused epoxy lenses and a chrome bezel. The body features convenient solder lug termination for a quick and easy connection. RS Pro LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits
"• 5mm coloured diffused epoxy lens
• Length: 37mm
• Life Expectancy: 100000 Hours
• Operating Temperature range: -25 to +75°C
• Tri-colour variants contain a red LED and a green LED, when both are on yellow is produced
• 0.11in. (2.8 x 0.8) terminals, except for tri-colour variants which have 2 x 0.5mm
• Gold faston terminal denotes Anode (+), Silver terminal denotes cathode (-)"
Related links
- RS PRO Orange Panel Mount Indicator 13.2 V dc IP67, Prominent
- RS PRO Orange Panel Mount Indicator 13.2 V dc IP67, Flush
- RS PRO Orange Panel Mount Indicator 13.2 V dc Lead Wire Termination Prominent
- RS PRO Orange Panel Mount Indicator 13.2 V dc Lead Wire Termination Flush
- RS PRO Orange Panel Mount Indicator 13.2 V dc Recessed
- RS PRO Orange Panel Mount Indicator 26.4 V dc IP67, Recessed
- RS PRO Orange Panel Mount Indicator 26.4 V dc IP67, Flush
- RS PRO Green Panel Mount Indicator 13.2 V dc IP67
