RS PRO White Panel Mount Indicator, 24V dc, 20mA, Solder Lug Termination, IP67, Flush

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$35.16

(exc. GST)

$38.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship
  • Plus 56 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$35.16
15 - 49$34.57
50 - 99$33.72
100 - 499$32.80
500 +$27.01

*price indicative

RS Stock No.:
838-5602
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

24V dc

Light Output Colour

White

Current

20mA

Termination Type

Solder Lug

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

28.8mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

LED Indicators, 8mm Mount, Low Current, Reverse Protection, 12 & 24Vdc


RS 8mm panel mount LED indicators, 5mm coloured diffused epoxy lens, are fitted with a reverse protection diode and flush bright chrome bezel finish. Suitable for a wide variety of applications including medical, telecommunication, engineering, transport systems, special vehicles and agricultural vehicles.

IP67 sealed

Low current: 1mA (approx)

High luminosity

Flush bright chrome bezel

Supplied with

fixing nut and spring washer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy