Signal Construct Red Panel Mount Indicator, 24V, 28 V, 20mA, Solder Tab Termination, Recessed
- RS Stock No.:
- 817-3412
- Distrelec Article No.:
- 300-20-433
- Mfr. Part No.:
- SMZD08024
- Brand:
- Signal Construct
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$17.91
(exc. GST)
$19.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 203 unit(s) ready to ship from another location
- Plus 250 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $17.91 |
| 25 - 49 | $17.37 |
| 50 - 99 | $16.87 |
| 100 - 249 | $16.37 |
| 250 + | $15.89 |
*price indicative
- RS Stock No.:
- 817-3412
- Distrelec Article No.:
- 300-20-433
- Mfr. Part No.:
- SMZD08024
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Voltage | 24V, 28V | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Recessed | |
| Bezel Colour | Silver | |
| Length | 32mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Voltage 24V, 28V | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 20mA | ||
Termination Type Solder Tab | ||
Bezel Style Recessed | ||
Bezel Colour Silver | ||
Length 32mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- DE
Signal Construct 8mm Recessed LED Panel Indicators, SMZD Series
Low profile reflector head
Chrome plated brass housing
Protection class: IP40
Supplied with
Nut and washer
Related links
- Signal Construct Red Panel Mount Indicator 28 V, Solder Tab Termination
- Signal Construct Red Indicator 28 V, Solder Tab Termination
- Signal Construct Blue Panel Mount Indicator 28 V, Solder Tab Termination
- Signal Construct Green Panel Mount Indicator 28 V, Solder Tab Termination
- Signal Construct Yellow Panel Mount Indicator 28 V, Solder Tab Termination
- Signal Construct Red Panel Mount Indicator 28 V
- Signal Construct Red Panel Mount Indicator 28 V Panel Mount
- Signal Construct Red Panel Mount Indicator 28 V, IP67
