Signal Construct Blue Panel Mount Indicator, 24V, 28 V, 20mA, Solder Tab Termination, Prominent
- RS Stock No.:
- 817-3395
- Mfr. Part No.:
- SMQD08424
- Brand:
- Signal Construct
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.86
(exc. GST)
$22.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $20.86 |
| 25 - 49 | $20.23 |
| 50 - 99 | $19.60 |
| 100 - 249 | $19.19 |
| 250 + | $18.77 |
*price indicative
- RS Stock No.:
- 817-3395
- Mfr. Part No.:
- SMQD08424
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24V, 28V | |
| Light Output Colour | Blue | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 31.2mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Voltage 24V, 28V | ||
Light Output Colour Blue | ||
Current 20mA | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 31.2mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- DE
Signal Construct 8mm Prominent LED Panel Indicators, SMQD Series
LED indicators with a built in series resistor.
Polished chromium plated metal housing
Prominent 3mm LED
Supplied with
Nut and washer
- RS Stock No. 8173383
- Mfr. Part No. SMQD08224
Each
$20.37
- RS Stock No. 8173389
- Mfr. Part No. SMQD08024
Each
$18.46
- RS Stock No. 8173392
- Mfr. Part No. SMQD08124
Each
$18.63
- RS Stock No. 8173421
- Mfr. Part No. SMZD08224
Each
$17.85
Related links
- Signal Construct Red Panel Mount Indicator 28 V, Solder Tab Termination
- Signal Construct Red Indicator 28 V, Solder Tab Termination
- Signal Construct White Indicator 28 V, Solder Tab Termination
- Signal Construct Green Panel Mount Indicator 28 V, Solder Tab Termination
- Signal Construct Yellow Panel Mount Indicator 28 V, Solder Tab Termination
- Signal Construct Blue Panel Mount Indicator 28 V, IP67
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole Size, Solder Tab Termination
- Signal Construct Red Indicator 28 V, Solder Tab Termination










