RS PRO Green Panel Mount Indicator, 12V dc, Lead Wire Termination, IP67

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$21.85

(exc. GST)

$24.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 137 unit(s) ready to ship from another location
  • Plus 140 unit(s) shipping from 31 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$21.85
25 - 49$20.76
50 - 99$19.72
100 - 499$18.75
500 +$17.82

*price indicative

RS Stock No.:
723-9457
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

12V dc

Light Output Colour

Green

Current

20mA

Termination Type

Lead Wire

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Silver

Length

22.5mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

RS Pro 8 mm LED Indicators IP67


From RS Pro, these LED’s have been designed for panel mount applications and with an IP67 rating they are suitable for most environments including outdoor applications. They also have a wide operating temperature range of between -40 to +85 °C, further increasing the potential applications they may be used for. These 5 mm LED’s require an 8 mm panel cut-out and are supplied with a fixing nut and spring washer. They come with bright chrome bezels and offer a selection of voltage ratings and bezel styles. All models are highly reliable and excellent quality.

Features and Benefits


• 8 mm panel mounting LED indicator

• 5 mm coloured diffused epoxy lens or 5 mm water clear super bright LEDs

• Bright chrome bezel

• Prominent, recessed and flush bezel styles

• 12 to 28 Vdc

• Wire terminations

• Sealed to IP67

• Viewing angle: up to 100°

• Life expectancy: 100,000 hours

• Operating temperature range: -40 to +85 °C

What kind of protection do these indicators have?


Each LED Indicator is rated at IP67. Although not fully waterproof, it is fully protected from dust and other small particles. It can also be fully immersed in water (up to 1 m depth) for a maximum of 30 minutes. It would depend on the application as to how this feature would be used, but the LED would continue to operate smoothly if the above guidelines are followed correctly.

Why choose LED?


Longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.

• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.

These LED indicators should not be operated without a suitable series resistor or other current-limiting device

What are the uses of an Indicator?


Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Are there fixings supplied with these indicators?


Absolutely, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.

Approvals

UL

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy