RS PRO Green Panel Mount Indicator, 2V dc, 20mA, Lead Wire Termination, IP67, Prominent
- RS Stock No.:
- 722-7675
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.17
(exc. GST)
$17.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 400 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.17 |
| 25 - 49 | $15.89 |
| 50 - 99 | $15.38 |
| 100 - 499 | $15.00 |
| 500 + | $12.34 |
*price indicative
- RS Stock No.:
- 722-7675
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 2V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 12mm | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 2V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 12mm | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- GB
RS PRO Green Indicator, 2 V DC, 6 mm Mounting Hole Size, Lead Wires Termination, IP67
This green LED indicator from RS PRO offers a simple way to monitor the status of your circuits and electrical appliances. It has a low voltage rating of 2 V DC, which minimises electrical risks.
The indicator's light is easy to see thanks to its high intensity of 40 mcd(millicandela) and wide viewing angle of 100°. It also has a life expectancy of up to 100,000 hours, so it's long-lasting and reliable.
This component works within an operating temperature range of -40°C to +85°C and has an IP67 rating for protection against dust and short-term submersion in one metre of water. This means it's suitable for everyday indoor and outdoor applications as well as harsh industrial environments. You'll find it used in industrial equipment, medical devices and computers.
Features and Benefits
• Prominent bezel with bright chrome finish
• Current rating of 20 mA
• Lamp size of 3 mm
• Length of 12 mm
• Mounting hole size of 6 mm
• Lead wire termination type
• Supplied with a fixing nut and spring washer for panel mounting
Related links
- RS PRO Green Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Green Panel Mount Indicator Lead Wire Termination
- RS PRO White Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Blue Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Yellow Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
- Draw Wires & Fish Tapes
- Hammers

