RS PRO White Indicator, 220V ac, 14mm Mounting Hole Size, Lead Wires Termination, IP67

Unavailable
RS will no longer stock this product.
RS Stock No.:
722-7520
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

220V ac

Light Output Colour

White

Mounting Hole Size

14mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Prominent

Current Rating

3mA

Intensity

350mcd

Length

28.8mm

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy