RS PRO White Panel Mount Indicator, 6 → 36V dc, 14mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 703-9106
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$53.71
(exc. GST)
$59.08
(inc. GST)
- RS Stock No.:
- 703-9106
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 6 → 36V dc | |
| Light Output Colour | White | |
| Mounting Hole Size | 14mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Current Rating | 20mA | |
| Intensity | 20mcd | |
| Length | 30.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 6 → 36V dc | ||
Light Output Colour White | ||
Mounting Hole Size 14mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Current Rating 20mA | ||
Intensity 20mcd | ||
Length 30.6mm | ||
- COO (Country of Origin):
- GB
Related links
- RS PRO White Indicator 14mm Mounting Hole Size IP67
- Oxley White Panel Mount Indicator 6.4mm Mounting Hole Size IP66
- VCC White Panel Mount Indicator 17.5mm Mounting Hole Size IP67
- Tranilamp Red Panel Mount Indicator 12.7mm Mounting Hole Size, Lead Wires Termination
- Apem Yellow Panel Mount Indicator 12mm Mounting Hole Size, Lead Wires Termination
- Oxley Blue Panel Mount Indicator Lead Wires Termination
- Oxley Red Panel Mount Indicator 5mm Mounting Hole Size IP66
- Oxley Blue Panel Mount Indicator 6.4mm Mounting Hole Size IP66

