RS PRO White Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 700-2019
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$65.25
(exc. GST)
$71.78
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- 32 unit(s) shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $65.25 |
| 25 - 49 | $64.13 |
| 50 - 99 | $61.59 |
| 100 - 499 | $60.09 |
| 500 + | $49.44 |
*price indicative
- RS Stock No.:
- 700-2019
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage Rating | 24V dc | |
| Light Output Colour | White | |
| Mounting Hole Size | 8mm | |
| Lamp Type | LED | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Current Rating | 20mA | |
| Intensity | 25mcd | |
| Length | 27.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage Rating 24V dc | ||
Light Output Colour White | ||
Mounting Hole Size 8mm | ||
Lamp Type LED | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Current Rating 20mA | ||
Intensity 25mcd | ||
Length 27.6mm | ||
- COO (Country of Origin):
- GB
LED Indicators with Wire Termination, 8mm Mount, 12/24Vdc & 220Vac
Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush black chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.
Features and Benefits:
• 5mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• 200mm Wire terminals
• Sealed to IP67
• Life expectancy of 100000h
• Maximum panel thickness 7mm
• 200mm Wire terminals
• Sealed to IP67
• Life expectancy of 100000h
Approvals
UL
Supplied with
fixing nut, spring washer
Related links
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator8 → 3 8mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size IP67
