RS PRO White Panel Mount Indicator, 24V dc, 20mA, Lead Wire Termination, IP67, Prominent
- RS Stock No.:
- 722-7413
- Brand:
- RS PRO
Get a bulk buy discount
Add 25 more to save $19.75
View bulk pricing optionsSubtotal (1 unit)*
$32.15
(exc. GST)
$35.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 288 unit(s) shipping from 23 November 2026
- Plus 180 unit(s) shipping from 11 January 2027
- Plus 75 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $32.15 | - |
| 25 - 49 | $31.36 | $19.75 |
| 50 - 99 | $30.23 | $96.00 |
| 100 - 499 | $29.59 | $256.00 |
| 500 + | $24.36 | $3,895.00 |
*price indicative
- RS Stock No.:
- 722-7413
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24V dc | |
| Light Output Colour | White | |
| Current | 20mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 28.8mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 24V dc | ||
Light Output Colour White | ||
Current 20mA | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 28.8mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
RS PRO White Indicator, 24 V DC, 14 mm Mounting Hole Size, Lead Wires Termination, IP67
You can use this RS PRO indicator to signal the status of your circuits and electrical equipment. Its white LED light, viewing angle of up to 100° and prominent chrome bezel all make it easy to see from a distance.
With a life expectancy of up to 100,000 hours, this unit is a long-lasting and reliable choice. For easy mounting, it comes with a fixing nut and spring washer. You can connect the lead wire termination to a switch or other device supporting voltages of up to 24 V DC.
You'll commonly find this indicator used with computers and other electronic devices, as well as industrial machinery. Its operating temperature range of -40°C to +85°C makes it suitable for demanding industrial environments, both indoors and outdoors.
Features and Benefits
Related links
- RS PRO White Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO White Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO White Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO White Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO White Panel Mount Indicator 3.3 V dc IP67
- RS PRO Power Cord, 2m
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
