RS PRO Blue Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$32.56

(exc. GST)

$35.82

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible
Units
Per unit
1 - 24$32.56
25 - 49$32.14
50 - 99$31.42
100 - 249$30.61
250 +$29.81

*price indicative

RS Stock No.:
700-2000
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage Rating

24V dc

Light Output Colour

Blue

Mounting Hole Size

8mm

Lamp Type

LED

Termination Type

Lead Wires

IP Rating

IP67

Bezel Style

Flush

Current Rating

20mA

Intensity

4mcd

Length

27.6mm

COO (Country of Origin):
GB

LED Indicators with Wire Termination, 8mm Mount, 12/24Vdc & 220Vac


Brought to you under the trusted RS Brand, these LED indicators have diffused epoxy lenses and a flush black chrome bezel. The body features wire termination and is sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. LED indicators give a high level of brightness and a long life at low energy consumption, making them ideal for a variety of equipment applications.

Features and Benefits:


• 5mm coloured diffused epoxy lens
• Maximum panel thickness 7mm
• 200mm Wire terminals
• Sealed to IP67
• Life expectancy of 100000h

Approvals

UL

Supplied with

fixing nut, spring washer

Related links