RS PRO Panel Mount LEDs, Green, Red Panel Mount Indicator, 8 mm, Wire Termination, IP67 24V dc
- RS Stock No.:
- 220-8959
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$48.16
(exc. GST)
$52.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 11 unit(s) shipping from 11 November 2026
- Plus 15 unit(s) shipping from 07 December 2026
- Plus 25 unit(s) shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $48.16 |
| 5 - 9 | $47.32 |
| 10 - 24 | $46.15 |
| 25 + | $44.98 |
*price indicative
- RS Stock No.:
- 220-8959
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| Sub Type | Panel Mount LEDs | |
| Terminal Type | Wire | |
| LED Colour | Green, Red | |
| IP Rating | IP67 | |
| Viewing Angle | 100 ° | |
| Minimum Supply Voltage | 24V dc | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 24V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Multicolour | |
| Luminous Intensity | 10mcd, 15mcd | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
Sub Type Panel Mount LEDs | ||
Terminal Type Wire | ||
LED Colour Green, Red | ||
IP Rating IP67 | ||
Viewing Angle 100 ° | ||
Minimum Supply Voltage 24V dc | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 24V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Multicolour | ||
Luminous Intensity 10mcd, 15mcd | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
RS PRO 8mm Panel Mount LED Indicators
From RS PRO, comes a range of high-quality Panel Mount LED bulb Indicators. Manufactured for illumination in confined spaces, these RS Pro LED bulbs are a great choice with all models highly reliable and of excellent quality. With 5 mm coloured diffused epoxy lens or 5 mm water clear options and the choice of prominent, recessed and flush bezel styles RS PRO have got you covered for all sorts of applications. With IP67 sealing these LED indicators are protected from water and dust and dirt ingress. Plated brass bezel finished in bright chrome, black or satin grey and moulded polycarbonate rear body makes the indicators long-lasting and hard-wearing.
Our RS Brand LED indicators combine high brightness with long life and low energy consumption.
Features and Benefits
Applications
LED indicator bulbs are used in a wide range of applications such as;
Phone voicemail systems
Automotive
Vending machine & kiosks
Industrial
Related links
- RS PRO Panel Mount LEDs Red Panel Mount Indicator IP67, 8 mm
- RS PRO Panel Mount LEDs Red Panel Mount Indicator IP67, 8 mm
- RS PRO Panel Mount LEDs Red Panel Mount Indicator IP67, 8 mm
- RS PRO Panel Mount LEDs Wire Termination 24V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Yellow Wire Termination 24V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Wire Termination 24V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Green Wire Termination 6V dc 20 mA 8 mm
- RS PRO Panel Mount LEDs Yellow Wire Termination 28V dc 20 mA 8 mm
