RS PRO Green Panel Mount Indicator, 2V dc, Lead Wire Termination, IP67, Flush
- RS Stock No.:
- 700-1962
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$16.13
(exc. GST)
$17.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship
- Plus 246 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 01 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $16.13 |
| 25 - 49 | $16.02 |
| 50 - 99 | $15.72 |
| 100 - 499 | $15.30 |
| 500 + | $12.60 |
*price indicative
- RS Stock No.:
- 700-1962
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 2V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Termination Type | Lead Wire | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Length | 17.6mm | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 2V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Termination Type Lead Wire | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Length 17.6mm | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- GB
RS PRO Green Indicator, 2 V dc, 8 mm Mounting Hole Size, Lead Wires Termination, IP67
If you're looking for a warning or indicator light for your equipment, the RS PRO 2 V dc green indicator is a reliable choice. It consists of an LED (light-emitting diode) bulb with a 5 mm coloured epoxy lens and a flush chrome beze. There's also a fixing nut and spring washer for a tight fit when installing. This type of light is found on equipment like switches and push-buttons.
The LED indicator provides a high level of brightness – 8 mcd (millicandela) intensity – and is designed to be long-lasting with low consumption. There's are lead wires attached and its IP67 rating means it's dirt-resistant and waterproof up to 1 m. The indicator is 17.6 mm long and requires a mounting hole of 8 mm.
As part of our trusted RS PRO range, it's been tested for durability and consistency. The LED bulb has a life expectancy of 10,000 hours.
Features and Benefits
• Voltage of 2 V dc
• Green indicator light
• Needs a mounting hole of 8 mm
• LED (light-emitting diode) lamp
• Lamp size of 5 mm
• Lead wires
• IP67 so it's dirt-resistant and waterproof (up to 1 m)
• Flush bezel
• Black chrome bezel
• Current rating of 20 mA
• Intensity of 8 mcd (millicandela)
• Length of 17.6 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO Green Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Green Panel Mount Indicator Lead Wire Termination
- RS PRO White Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Blue Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Yellow Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Red Panel Mount Indicator Lead Wire Termination, IP67
- Insertion & Extraction Tools
- Hand Saws

