Signal Construct LED, Red Panel Mount Indicator SKCD Series, 16 mm, Tab Termination, IP67 28V
- RS Stock No.:
- 507-2482
- Mfr. Part No.:
- SKCD 16614
- Brand:
- Signal Construct
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$30.77
(exc. GST)
$33.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 418 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $30.77 |
| 10 - 24 | $29.87 |
| 25 - 49 | $28.95 |
| 50 - 99 | $28.34 |
| 100 + | $27.73 |
*price indicative
- RS Stock No.:
- 507-2482
- Mfr. Part No.:
- SKCD 16614
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| LED Colour | Red | |
| Terminal Type | Tab | |
| IP Rating | IP67 | |
| Minimum Supply Voltage | 24V | |
| Mount Hole Size | 16 mm | |
| Maximum Supply Voltage | 28V | |
| Luminous Intensity | 85mcd | |
| Standards/Approvals | RoHS | |
| Length | 19.1mm | |
| Series | SKCD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
LED Colour Red | ||
Terminal Type Tab | ||
IP Rating IP67 | ||
Minimum Supply Voltage 24V | ||
Mount Hole Size 16 mm | ||
Maximum Supply Voltage 28V | ||
Luminous Intensity 85mcd | ||
Standards/Approvals RoHS | ||
Length 19.1mm | ||
Series SKCD | ||
- COO (Country of Origin):
- DE
LED Indicators, 16mm Mount, 12 & 24Vdc
Large 16mm coloured diffused flat lens
19mm Bright chrome metallised bezel
12-14 and 24-28Vd.c. types
110 (2.8x0.5mm) terminals
Sealed to IP67
Operating Temperature Range: -30 to +70°C
Viewing Angle: 180°
Mounting Hole Size: 16mm to 16.2mm Dia.
Note
Anode marked on base of indicator housing.
Supplied with
Sealing washer and circular knurled fixing nut.
Related links
- Signal Construct SKCD Series Tab Termination 28V 16 mm
- Signal Construct SKCD Series Tab Termination 28V 16 mm
- Signal Construct SKCD Series Tab Termination 28V 8 mm
- Signal Construct SKCD Series Tab Termination 14V 16 mm
- Signal Construct SKCD Series Tab Termination 14V 16 mm
- Signal Construct SKCD Series Tab Termination 14V 16 mm
- Signal Construct SKCD Series Tab Termination 28V 8 mm
- Signal Construct SKCD Series Tab Termination 14V 8 mm
