Signal Construct LED, Red Panel Mount Indicator SKCD Series, 8 mm, Tab Termination, IP67 14V
- RS Stock No.:
- 369-3469
- Mfr. Part No.:
- SKCD08012
- Brand:
- Signal Construct
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$15.60
(exc. GST)
$17.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $15.60 |
| 50 - 99 | $15.39 |
| 100 - 249 | $15.10 |
| 250 - 499 | $14.80 |
| 500 + | $14.58 |
*price indicative
- RS Stock No.:
- 369-3469
- Mfr. Part No.:
- SKCD08012
- Brand:
- Signal Construct
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Number of LEDs | 1 | |
| Sub Type | LED | |
| Terminal Type | Tab | |
| LED Colour | Red | |
| IP Rating | IP67 | |
| Mount Hole Size | 8 mm | |
| Minimum Supply Voltage | 12V | |
| Maximum Supply Voltage | 14V | |
| Standards/Approvals | CE, RoHS | |
| Length | 35mm | |
| Series | SKCD | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Number of LEDs 1 | ||
Sub Type LED | ||
Terminal Type Tab | ||
LED Colour Red | ||
IP Rating IP67 | ||
Mount Hole Size 8 mm | ||
Minimum Supply Voltage 12V | ||
Maximum Supply Voltage 14V | ||
Standards/Approvals CE, RoHS | ||
Length 35mm | ||
Series SKCD | ||
- COO (Country of Origin):
- DE
LED Indicator, 8mm Mounting, 12 & 24 Vdc
9mm patterned flat lens
10mm bright aluminium plated bezel with protective lacquer coating
0.110in. (2.8mm) terminals (0.5mm thick)
Solder tags
Supplied with
fixing nut & spring washer
Related links
- Signal Construct SKCD Series Tab Termination 14V 8 mm
- Signal Construct SKCD Series Tab Termination 14V 16 mm
- Signal Construct SKCD Series Tab Termination 14V 8 mm
- Signal Construct SKCD Series Tab Termination 14V 16 mm
- Signal Construct SKCD Series Tab Termination 14V 16 mm
- Signal Construct SKCD Series Tab Termination 28V 8 mm
- Signal Construct SKCD Series Tab Termination 28V 8 mm
- Signal Construct SMLD Series Tab Termination 14V 8 mm
