Oxley LED, Red Panel Mount Indicator OXL/CLH/100 Series, 10.2 mm, Flying Lead Termination, IP66 110V ac
- RS Stock No.:
- 361-4488
- Mfr. Part No.:
- OXL/CLH/100/110/FL30/AL
- Brand:
- Oxley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$35.44
(exc. GST)
$38.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $35.44 |
| 25 - 49 | $35.23 |
| 50 - 99 | $34.89 |
| 100 + | $34.55 |
*price indicative
- RS Stock No.:
- 361-4488
- Mfr. Part No.:
- OXL/CLH/100/110/FL30/AL
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 5mA | |
| Sub Type | LED | |
| Terminal Type | Flying Lead | |
| LED Colour | Red | |
| IP Rating | IP66 | |
| Viewing Angle | 80 ° or 100 ° | |
| Mount Hole Size | 10.2 mm | |
| Minimum Supply Voltage | 3.3V | |
| Maximum Supply Voltage | 110V ac | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | AC | |
| Luminous Intensity | 300mcd | |
| Standards/Approvals | RoHS, IP67 | |
| Length | 18.7mm | |
| Series | OXL/CLH/100 | |
| Lens Finish | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 5mA | ||
Sub Type LED | ||
Terminal Type Flying Lead | ||
LED Colour Red | ||
IP Rating IP66 | ||
Viewing Angle 80 ° or 100 ° | ||
Mount Hole Size 10.2 mm | ||
Minimum Supply Voltage 3.3V | ||
Maximum Supply Voltage 110V ac | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type AC | ||
Luminous Intensity 300mcd | ||
Standards/Approvals RoHS, IP67 | ||
Length 18.7mm | ||
Series OXL/CLH/100 | ||
Lens Finish Polycarbonate | ||
LED Indicators, 10mm Mounting, 12/24/110/230V, OXL/CLH/100 Series
7.11mm prominent or low profile style coloured fresnel polycarbonate lens
IP66 sealed
Matt black nickel aluminium finished housing suitable for use in corrosive atmospheres
Sunlight viewable
Shock and vibration resistant
Prominent lens style provides wide viewing angle
Supplied with
fixing nut and crinkle washer
Related links
- Oxley OXL/CLH/100 Series Flying Lead Termination 12V ac 7.5 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 5V 20 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 24V ac 7.5 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 230V ac 2.5 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 230V ac 2.5 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 5V 20 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 12V ac 7.5 mA 10.2 mm
- Oxley OXL/CLH/100 Series Series Flying Lead Termination 5V 20 mA 10.2 mm
