Oxley Red Panel Mount Indicator, 12V ac, 15mA, Lead Wire Termination, IP66, Prominent
- RS Stock No.:
- 361-4208
- Mfr. Part No.:
- OXL/CLH/63/P/12AC/FL30/AL
- Brand:
- Oxley
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$32.00
(exc. GST)
$35.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 27 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 24 | $32.00 |
| 25 - 49 | $31.77 |
| 50 - 99 | $31.47 |
| 100 - 249 | $31.15 |
| 250 + | $30.86 |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$30.57
(exc. GST)
$33.63
(inc. GST)
- RS Stock No.:
- 361-4208
- Mfr. Part No.:
- OXL/CLH/63/P/12AC/FL30/AL
- Brand:
- Oxley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Oxley | |
| Voltage | 12V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 15mA | |
| Termination Type | Lead Wire | |
| IP Rating | IP66 | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 15.8mm | |
| Mount Hole Size | 6.4 mm | |
| Select all | ||
|---|---|---|
Brand Oxley | ||
Voltage 12V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 15mA | ||
Termination Type Lead Wire | ||
IP Rating IP66 | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 15.8mm | ||
Mount Hole Size 6.4 mm | ||
LED Indicators, 6.35mm Mounting, OXL/CLH/ 63 series
4.3mm prominent or low profile coloured fresnal polycarbonate lens provides wide viewing angle
IP66 sealed
9mm bezel natural aluminium or matt black nickel aluminium finished housing
300mm long wire lead connection
Anode lead red
Sunlight viewable
Shock and vibration resistant
Related links
- Oxley Red Panel Mount Indicator Lead Wire Termination, IP66
- Oxley Red Indicator Lead Wire Termination, IP66
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 12V ac 15 mA 6.4 mm
- Oxley White Panel Mount Indicator Lead Wire Termination, IP66
- Oxley Green Indicator Lead Wire Termination, IP66
- Oxley White Indicator Lead Wire Termination, IP66
- Oxley OXL/CLH/63 Series Series Flying Lead Termination 24V ac 15 mA 6.4 mm
- Oxley White Panel Mount Indicator Lead Wire Termination, IP66

