CAMDENBOSS LED, Red Indicator 515MPA Series, 6.4 mm, Lead Termination 24V
- RS Stock No.:
- 281-9543
- Distrelec Article No.:
- 304-27-991
- Mfr. Part No.:
- IND515205-2435-T/RD
- Brand:
- CAMDENBOSS
Subtotal (1 pack of 250 units)*
$2,367.25
(exc. GST)
$2,604.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 250 + | $9.469 | $2,367.25 |
*price indicative
- RS Stock No.:
- 281-9543
- Distrelec Article No.:
- 304-27-991
- Mfr. Part No.:
- IND515205-2435-T/RD
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Lens Colour | Red | |
| Product Type | Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 35mA | |
| Sub Type | LED | |
| Terminal Type | Lead | |
| LED Colour | Red | |
| Mount Hole Size | 6.4 mm | |
| Maximum Supply Voltage | 24V | |
| Multicolour/Single Colour | Single Colour | |
| Standards/Approvals | RoHS | |
| Length | 164mm | |
| Series | 515MPA | |
| Lens Finish | Clear | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Lens Colour Red | ||
Product Type Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 35mA | ||
Sub Type LED | ||
Terminal Type Lead | ||
LED Colour Red | ||
Mount Hole Size 6.4 mm | ||
Maximum Supply Voltage 24V | ||
Multicolour/Single Colour Single Colour | ||
Standards/Approvals RoHS | ||
Length 164mm | ||
Series 515MPA | ||
Lens Finish Clear | ||
- COO (Country of Origin):
- GB
The CAMDENBOSS 515 Indicator having Stripped wire terminal and Filament light source. It has 6.4 mm cut-out threaded diameter including red color.
Threaded body for panel thicknesses 0.5 to 3.5mm
Neon-replacement LED version is fitted with a resistor and operates at 240VAC
Polycarbonate lens and body, chrome bezel, supplied with nut and washer
Red, green, amber, clear and opal lens colour options as standard
Maximum working temperature 105 Degrees C
Operating life of 50,000 hours
Related links
- CAMDENBOSS 515MPA Series LED Lead Termination 240V 1 mA, 6.4 mm
- CAMDENBOSS 515MPA Series LED Lead Termination 12V 35 mA, 6.4 mm
- CAMDENBOSS 515MPA Series LED Lead Termination 240V 1 mA, 6.4 mm
- CAMDENBOSS 515MPA Series LED Lead Termination 240V 1 mA, 6.4 mm
- CAMDENBOSS 515 Series Filament Stripped Wire Termination 24V 35 mA, 6.4 mm
- CAMDENBOSS 515 Series Filament Stripped Wire Termination 12V 35 mA, 6.4 mm
- CAMDENBOSS 515 Series Neon Stripped Wire Termination 240V 0.8 mA, 6.4 mm
- CAMDENBOSS 515 Series Red Panel Mount Indicator Lead Wire Termination Panel Mount
