CAMDENBOSS Filament, Red Panel Mount Indicator 515 Series, 6.4 mm, Stripped Wire Termination 12V

Subtotal (1 pack of 250 units)*

$2,006.25

(exc. GST)

$2,207.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
250 +$8.025$2,006.25

*price indicative

RS Stock No.:
280-7701
Distrelec Article No.:
304-41-557
Mfr. Part No.:
IND515205-1235-T/RD
Brand:
CAMDENBOSS
Find similar products by selecting one or more attributes.
Select all

Brand

CAMDENBOSS

Product Type

Panel Mount Indicator

Lens Colour

Red

Number of LEDs

1

Maximum Forward Current

35mA

Sub Type

Filament

LED Colour

Red

Terminal Type

Stripped Wire

Mount Hole Size

6.4 mm

Maximum Supply Voltage

12V

Multicolour/Single Colour

Single Colour

Standards/Approvals

RoHS

Length

164mm

Series

515

Lens Finish

Clear

COO (Country of Origin):
GB
The CAMDENBOSS Indicator is a Threaded 12V stripped wire red indicator. Threaded body for panel thicknesses is 0.5 to 3.5 mm and panel cut out 6.4mm diameter. It consist of polycarbonate lens body, chrome bezel, supplied with nut and washer.

Operating life 50000 hours

Stripped wire termination 164mm long

Maximum working temperature 105 Degrees C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy