CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator, 12V dc, 10mA, Lead Wires Termination Through
- RS Stock No.:
- 258-8695
- Mfr. Part No.:
- TA300203
- Brand:
- CML Innovative Technologies
This image is representative of the product range
Get a bulk buy discount
Add 50 more to save 9%
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$59.79
(exc. GST)
$65.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 190 unit(s) ready to ship from another location
- Plus 30 unit(s) shipping from 30 November 2026
- Plus 240 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 10 - 40 | $5.979 | $59.79 | - |
| 50 - 90 | $5.435 | $54.35 | 9% |
| 100 - 140 | $4.981 | $49.81 | 16% |
| 150 - 190 | $4.598 | $45.98 | 23% |
| 200 + | $3.986 | $39.86 | 33% |
*price indicative
- RS Stock No.:
- 258-8695
- Mfr. Part No.:
- TA300203
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Voltage | 12V dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Red | |
| Current | 10mA | |
| Mount Type | Through Hole | |
| Termination Type | Lead Wires | |
| IP Rating | IP67 | |
| Standards/Approvals | UL | |
| Length | 300mm | |
| Series | TA30XXXX | |
| Mount Hole Size | 6 mm | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Voltage 12V dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Red | ||
Current 10mA | ||
Mount Type Through Hole | ||
Termination Type Lead Wires | ||
IP Rating IP67 | ||
Standards/Approvals UL | ||
Length 300mm | ||
Series TA30XXXX | ||
Mount Hole Size 6 mm | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies TA30XXXX series ProMinent bezel LED with flying leads has 6mm mounting hole. It is high-quality indicators in terms of cost and quality. It is perfect alternative to traditional pilot lights with incandescent signal lamps
IP67 versions
UL recognized
Related links
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator IP67
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator IP67
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator IP67
- CML Innovative Technologies TA30XXXX Series Green 2.1V dc IP67
- CML Innovative Technologies TA30XXXX Series Prominent Bezel LED with Flying Lead
- CML Innovative Technologies TA30XXXX Series Prominent Bezel LED with Flying Lead
- CML Innovative Technologies 192AX25X Series Red Panel Mount Indicator IP67
- CML Innovative Technologies TA30XXXX Series Prominent Bezel LED with Flying Lead Wire
