CML Innovative Technologies Prominent Bezel LED with Flying Lead, Green Panel Mount Indicator TA30XXXX Series, 6 mm,
- RS Stock No.:
- 258-8698
- Mfr. Part No.:
- TA300213
- Brand:
- CML Innovative Technologies
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$54.32
(exc. GST)
$59.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from 10 November 2026
- Plus 10 unit(s) shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 40 | $5.432 | $54.32 |
| 50 - 90 | $4.937 | $49.37 |
| 100 - 140 | $4.524 | $45.24 |
| 150 - 190 | $4.176 | $41.76 |
| 200 + | $3.619 | $36.19 |
*price indicative
- RS Stock No.:
- 258-8698
- Mfr. Part No.:
- TA300213
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Sub Type | Prominent Bezel LED with Flying Lead | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | 6 mm | |
| Maximum Supply Voltage | 12V dc | |
| Length | 300mm | |
| Standards/Approvals | No | |
| Series | TA30XXXX | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Sub Type Prominent Bezel LED with Flying Lead | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size 6 mm | ||
Maximum Supply Voltage 12V dc | ||
Length 300mm | ||
Standards/Approvals No | ||
Series TA30XXXX | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies TA30XXXX series prominent bezel LED with flying leads has 6mm mounting hole. It is high-quality indicators in terms of cost and quality. It is perfect alternative to traditional pilot lights with incandescent signal lamps
IP67 versions
UL recognized
Related links
- CML Innovative Technologies TA30XXXX Series Prominent Bezel LED with Flying Lead
- CML Innovative Technologies TA30XXXX Series Prominent Bezel LED with Flying Lead Wire
- CML Innovative Technologies TA30XXXX Series Prominent Bezel LED with Flying Lead
- CML Innovative Technologies TA30XXXX Series Prominent Bezel LED with Flying Lead
- CML Innovative Technologies TA30XXXX Series Prominent Bezel LED with Flying Lead
- CML Innovative Technologies TA30XXXX Series Prominent Bezel LED with Flying Lead
- CML Innovative Technologies TA30XXXX Series Red Panel Mount Indicator IP67
- CML Innovative Technologies TA30XXXX Series Green 2.1V dc IP67
