EAO LED, Red, Green Indicator 82 Series, 22 mm, Solder Terminal Termination, IP67, IP65 24V dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$41.73

(exc. GST)

$45.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 36 unit(s) ready to ship from another location
  • Plus 39 unit(s) shipping from 24 December 2026
  • Plus 5 unit(s) shipping from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$41.73
10 - 99$40.72
100 +$33.78

*price indicative

RS Stock No.:
247-8978
Distrelec Article No.:
303-16-395
Mfr. Part No.:
82-6151.01A4
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Lens Colour

Silver

Product Type

Indicator

Maximum Forward Current

7mA

Sub Type

LED

Terminal Type

Solder Terminal

LED Colour

Red, Green

IP Rating

IP67, IP65

Mount Hole Size

22 mm

Maximum Supply Voltage

24V dc

Input Voltage Type

AC/DC

Multicolour/Single Colour

Multicolour

Standards/Approvals

cUL, CCC, CB, UL

Series

82

Lens Finish

Stainless Steel

COO (Country of Origin):
CH
The EAO Indicator with bi-colour LED, provides operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

0.5 x 2.8 mm solder terminals

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy