EAO LED, Red Indicator 82 Series, 22 mm, Solder Terminal Termination, IP67, IP65 12V ac/dc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$31.47

(exc. GST)

$34.62

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$31.47
10 - 99$30.74
100 +$25.48

*price indicative

RS Stock No.:
247-8971
Distrelec Article No.:
303-16-390
Mfr. Part No.:
82-6151.0113
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Indicator

Lens Colour

Silver

Sub Type

LED

LED Colour

Red

Terminal Type

Solder Terminal

IP Rating

IP67, IP65

Mount Hole Size

22 mm

Maximum Supply Voltage

12V ac/dc

Multicolour/Single Colour

Single Colour

Input Voltage Type

AC/DC

Standards/Approvals

cUL, CB, UL, CCC

Series

82

Lens Finish

Opaque

COO (Country of Origin):
CH
The EAO Indicator with single LED provides operating temperature range from -30 °C to + 70 °C. It is damp heat resistant for 21 days according to IEC 60512-11.

0.5 x 2.8 mm solder terminals

CB, CCC, C UL, and UL approved

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy