Oxley OXL/CLH/80 Series Green Panel LED, 5V ac/dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67
- RS Stock No.:
- 232-1990
- Mfr. Part No.:
- OXL/CLH/80/5/FL30/AL
- Brand:
- Oxley
Available for back order.
Price (ex. GST) 1 Bag of 50
$927.57
(exc. GST)
$1,020.33
(inc. GST)
Bag(s) | Per Bag | Per unit* |
---|---|---|
1 - 4 | $927.57 | $18.551 |
5 + | $834.81 | $16.696 |
*price indicative
- RS Stock No.:
- 232-1990
- Mfr. Part No.:
- OXL/CLH/80/5/FL30/AL
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
Product Details
The Oxley OXL/CLH/80 series LED indicators are designed specifically to meet the needs of the commercial market sector. Oxley OXL/CLH/80 series panel LED ensure high reliability with MTBF in excess of 90,000 hours and provides wide viewing angle of 80° combines optical performance with terminal and voltage options.
8mm mounting
-40°C to +85°C operating and storage temp
1Nm Mounting Torque
Flying Leads Copper wire terminations
-40°C to +85°C operating and storage temp
1Nm Mounting Torque
Flying Leads Copper wire terminations
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 5V ac/dc |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Series | OXL/CLH/80 |
Related links
- Oxley OXL/CLH/80 Series Red Panel LED, 5V ac/dc, 8mm Mounting Hole...
- Oxley OXL/CLH/80 Series Green Panel LED, 5V dc, 8mm Mounting Hole...
- Oxley OXL/CLH/80 Series Red Panel LED, 28V dc, 8mm Mounting Hole...
- Oxley OXL/CLH/80 Series Red Panel LED, 1.9V dc, 8mm Mounting Hole...
- Oxley OXL/CLH/80 Series Red Panel LED, 24V dc, 8mm Mounting Hole...
- Oxley OXL/CLH/80 Series Red Panel LED, 5V ac, 8mm Mounting Hole...
- Oxley OXL/CLH/80 Series Green Panel LED, 110V ac, 8mm Mounting...
- Oxley OXL/CLH/80 Series Red Panel LED, 12V ac, 8mm Mounting Hole...