CML Innovative Technologies LED, Yellow Panel Mount Indicator 1903X00X Series, M6, M6 Termination, IP40 2.2V

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
195-0288
Mfr. Part No.:
19031002
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel Mount Indicator

Sub Type

LED

LED Colour

Yellow

Terminal Type

M6

IP Rating

IP40

Mount Hole Size

M6

Maximum Supply Voltage

2.2V

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

15mcd

Standards/Approvals

RoHS , REACH SVHC compliant

Length

16mm

Series

1903X00X

COO (Country of Origin):
GB
Electrical & optical data are measured at an ambient temperature of 25°C

Luminous intensity at dc current

Storage temperature -25 °C to +80°C

Application temperature -20 °C to +60°C

Due to component tolerances, colour temperature variations may be observed

The plastic (polycarbonate) has limited chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy