CML Innovative Technologies LED, Green Panel Mount Indicator 1903X00X Series, M6, M6 Termination, IP40 2.2V
- RS Stock No.:
- 195-0280
- Mfr. Part No.:
- 19030001
- Brand:
- CML Innovative Technologies
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$10.13
(exc. GST)
$11.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $10.13 |
| 10 - 49 | $9.82 |
| 50 - 99 | $9.52 |
| 100 - 249 | $9.31 |
| 250 + | $9.14 |
*price indicative
- RS Stock No.:
- 195-0280
- Mfr. Part No.:
- 19030001
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel Mount Indicator | |
| Sub Type | LED | |
| Terminal Type | M6 | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Mount Hole Size | M6 | |
| Maximum Supply Voltage | 2.2V | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 20mcd | |
| Standards/Approvals | RoHS , REACH SVHC compliant | |
| Length | 16mm | |
| Series | 1903X00X | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel Mount Indicator | ||
Sub Type LED | ||
Terminal Type M6 | ||
LED Colour Green | ||
IP Rating IP40 | ||
Mount Hole Size M6 | ||
Maximum Supply Voltage 2.2V | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 20mcd | ||
Standards/Approvals RoHS , REACH SVHC compliant | ||
Length 16mm | ||
Series 1903X00X | ||
- COO (Country of Origin):
- GB
Electrical & optical data are measured at an ambient temperature of 25°C
Luminous intensity at dc current
Storage temperature -25 °C to +80°C
Application temperature -20 °C to +60°C
Due to component tolerances, colour temperature variations may be observed
The plastic (polycarbonate) has limited chemical resistance
Related links
- CML Innovative Technologies 1903X00X Series M6 Termination 2.2V M6
- CML Innovative Technologies 1902X00X Series M6 Termination 2.2V M6
- CML Innovative Technologies 1903X35X Series M6 Termination 2.2V M6
- CML Innovative Technologies 1903X00X Series M6 Termination 2V M6
- CML Innovative Technologies 1903X00X Series M6 Termination 2.1V M6
- CML Innovative Technologies 1902X25X Series M6 Termination 12V M6
- CML Innovative Technologies 1902X35X Series M6 Termination 24V M6
- CML Innovative Technologies 1902X25X Series M6 Termination 12V M6
