RS PRO Red Panel Mount Indicator, 24 V dc, Solder Lug Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$29.36

(exc. GST)

$32.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 75 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$29.36
15 - 49$27.89
50 - 99$26.47
100 - 499$25.17
500 +$23.93

*price indicative

RS Stock No.:
134-5552
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

24 V dc

Product Type

Panel Mount Indicator

Light Output Colour

Red

Termination Type

Solder Lug

IP Rating

IP67

Bezel Style

Flush

Bezel Colour

Silver

Length

35.6mm

Mount Hole Size

14 mm

COO (Country of Origin):
GB

RS PRO 14mm Hyper-Bright IP67 LED Panel Indicators


RS PRO 14mm panel mount hyper bright LED indicators, with 10mm coloured diffused epoxy lens, available in prominent or flush bezel styles. Applications they are typically used in include: process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications, lifts and machine tools.

Features and Benefits


• IP67 sealed

• High brightness

• Prominent, recessed and flush bezel styles

• Bright or black chrome bezel finish

Note

2Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device

Related links