RS PRO Green Panel Mount Indicator, 12 V dc, Lead Wire Termination, IP67

Bulk discount available

Subtotal (1 unit)*

$60.71

(exc. GST)

$66.78

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 08 June 2026
  • Plus 51 unit(s) shipping from 27 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$60.71
15 - 49$58.90
50 - 99$57.14
100 - 199$55.90
200 +$54.66

*price indicative

RS Stock No.:
132-9149
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Voltage

12 V dc

Product Type

Panel Mount Indicator

Light Output Colour

Green

Current

20mA

Termination Type

Lead Wire

IP Rating

IP67

Bezel Style

Flush

Length

16.6mm

Mount Hole Size

8 mm

COO (Country of Origin):
GB

8 mm Rear Epoxy Sealed IP67 Short Body LED Indicators


RS Pro Q8 Series of 8 mm diameter panel mount short body LED indicators with 5 mm coloured diffused LEDs. Available in bright or black chrome finish bezel, with prominent or flush bezel styles. Voltages in the range are 12 V dc and 24 V dc; 2 V indicators require a suitable series resistor for normal operation. Rear terminations are epoxy sealed with 200 mm long wires. The indicators are IP67 panel sealed, and supplied with fixing nut and spring washer.

Features and Benefits


• IP67 Panel sealed

• Rear terminations epoxy sealed

• Vibration resistant

• Diffused lens coloured LED

• Wide viewing angle

• 200 mm UL approved wire terminations

Applications Include:


• Medical

• Telecommunications

• Engineering

• Transport Systems

• Special Vehicles

• Agricultural Vehicles

• General out door applications

Standards

IP67 sealing option (EN60529), UL

Related links