CML Innovative Technologies Panel Mount LED Indicator, Green LED Indicator 192F Series, M14, Lead Wire Termination, IP67
- RS Stock No.:
- 783-441
- Mfr. Part No.:
- 192F1251WEC
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$53.55
(exc. GST)
$58.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.55 |
*price indicative
- RS Stock No.:
- 783-441
- Mfr. Part No.:
- 192F1251WEC
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | LED Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 14mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | Lead Wire | |
| LED Colour | Green | |
| IP Rating | IP67 | |
| Mount Hole Size | M14 | |
| Maximum Supply Voltage | 12V dc | |
| Input Voltage Type | DC | |
| Multicolour/Single Colour | Single Colour | |
| Luminous Intensity | 280mcd | |
| Length | 232.7mm | |
| Standards/Approvals | RoHS | |
| Series | 192F | |
| Lens Finish | Black | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type LED Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 14mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type Lead Wire | ||
LED Colour Green | ||
IP Rating IP67 | ||
Mount Hole Size M14 | ||
Maximum Supply Voltage 12V dc | ||
Input Voltage Type DC | ||
Multicolour/Single Colour Single Colour | ||
Luminous Intensity 280mcd | ||
Length 232.7mm | ||
Standards/Approvals RoHS | ||
Series 192F | ||
Lens Finish Black | ||
The CML Innovative Technologies LED indicator is a flat bezel component designed for versatile illumination tasks, operating at a voltage of 12Vdc and delivering reliable performance across various applications.
Constructed with a Durable plastic body for longevity
Offers strong luminous intensity of 280 mcd for effective visibility
Sealed to IP67 rating when gaskets are used, ensuring protection against water and dust
Functions optimally within a wide temperature range of -40 ºC to +85 ºC
Complies with REACH regulations and RoHS guidelines, promoting environmental safety
Related links
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 24V dc 14
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 12V dc 20
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 12V dc 15
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 12V dc 22
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 12V dc 10
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 24 AWG Wire Termination 12V dc
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 24V dc 15
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 24V dc 20
