CML Innovative Technologies Panel Mount LED Indicator, Blue LED Indicator 192F Series, 16 mm, 24 AWG Wire Termination,

Subtotal (1 unit)*

$51.59

(exc. GST)

$56.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$51.59

*price indicative

RS Stock No.:
783-437
Mfr. Part No.:
192F0357WEC
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

LED Indicator

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

Panel Mount LED Indicator

Terminal Type

24 AWG Wire

LED Colour

Blue

IP Rating

IP67

Mount Hole Size

16 mm

Maximum Supply Voltage

24V dc

Input Voltage Type

DC

Multicolour/Single Colour

Single Colour

Luminous Intensity

120mcd

Standards/Approvals

SVHC

Length

200mm

Series

192F

Lens Finish

Satin

The CML Innovative Technologies LED Indicator is a robust signalling solution designed for a range of applications. It features a blue light output, providing clear visibility in various environments.

Operating voltage of 24Vdc ensures compatibility with standard systems

Typical current consumption of 20mA makes it energy efficient

Luminous intensity of 120mcd delivers bright visibility

Sealed to IP67 rating for reliable use in harsh conditions

Suitable for a wide storage temperature range from -40ºC to +85ºC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy