CML Innovative Technologies Panel Mount LED Indicator, White LED Indicator 192F Series, 16 mm, 24 AWG Wire Termination,
- RS Stock No.:
- 783-429
- Mfr. Part No.:
- 192F035WWEC
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$46.87
(exc. GST)
$51.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.87 |
*price indicative
- RS Stock No.:
- 783-429
- Mfr. Part No.:
- 192F035WWEC
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | LED Indicator | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 10mA | |
| Sub Type | Panel Mount LED Indicator | |
| Terminal Type | 24 AWG Wire | |
| LED Colour | White | |
| IP Rating | IP67 | |
| Mount Hole Size | 16 mm | |
| Maximum Supply Voltage | 24V dc | |
| Multicolour/Single Colour | Single Colour | |
| Input Voltage Type | DC | |
| Luminous Intensity | 250mcd | |
| Standards/Approvals | SVHC | |
| Length | 200mm | |
| Series | 192F | |
| Lens Finish | Satin | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type LED Indicator | ||
Number of LEDs 1 | ||
Maximum Forward Current 10mA | ||
Sub Type Panel Mount LED Indicator | ||
Terminal Type 24 AWG Wire | ||
LED Colour White | ||
IP Rating IP67 | ||
Mount Hole Size 16 mm | ||
Maximum Supply Voltage 24V dc | ||
Multicolour/Single Colour Single Colour | ||
Input Voltage Type DC | ||
Luminous Intensity 250mcd | ||
Standards/Approvals SVHC | ||
Length 200mm | ||
Series 192F | ||
Lens Finish Satin | ||
The CML Innovative Technologies LED indicator is a robust solution designed for reliable Visual signalling in various applications. Its white light output ensures clear visibility in both indoor and outdoor settings.
Operates at 24V DC with a typical current of 10 mA
Offers a luminous intensity of 250 mcd for excellent visibility
Features a Durable plastic body with IP67 sealing for water and dust resistance
Related links
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 24 AWG Wire Termination 12V dc
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 24 AWG Wire Termination 24V dc
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 24 AWG Wire Termination 24V dc
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 24 AWG Wire Termination 24V dc 22
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 24 AWG Wire Termination 24V dc 20
- CML Innovative Technologies 192F Series Panel Mount LED Indicator Lead Wire Termination 24V dc 10
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 24 AWG Wire Termination 12V dc
- CML Innovative Technologies 192F Series Panel Mount LED Indicator 24 AWG Wire Termination 12V dc 20
