Bulgin LED Indicator, Red LED Indicator DX0507 Series, 15 mm, Lead Wire Termination, IP67 24V

Subtotal (1 pack of 8 units)*

$478.78

(exc. GST)

$526.66

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$478.78$59.848

*price indicative

RS Stock No.:
680-263
Mfr. Part No.:
DX0507/RD/24
Brand:
Bulgin
Find similar products by selecting one or more attributes.
Select all

Brand

Bulgin

Product Type

LED Indicator

Number of LEDs

1

Maximum Forward Current

30mA

Sub Type

LED Indicator

Terminal Type

Lead Wire

LED Colour

Red

IP Rating

IP67

Mount Hole Size

15 mm

Minimum Supply Voltage

12V

Maximum Supply Voltage

24V

Multicolour/Single Colour

Single Colour

Input Voltage Type

DC

Series

DX0507

COO (Country of Origin):
TN
The Bulgin Vandal resistant LED indicator is expertly designed for demanding panel applications. This robust product combines a proud panel profile with a flush mount style, ensuring seamless integration into control panels requiring dependable Visual cues. Sealed to IP67, it protects against moisture and dust intrusion, making it Ideal for harsh environments. Available in vibrant red, green, yellow, or blue LED options, it offers wide viewing angles and outstanding shock and vibration resistance. With a stainless-steel body, this indicator assures longevity and durability, catering to the needs of modern industrial designs.

Vandal resistant design for enhanced durability

Sealed to IP67 for superior environmental protection

Wide viewing angles ensure visibility in various conditions

Shock and vibration resistant for reliable performance

Stainless-steel body provides strength and corrosion resistance

Multiple LED colour options available for versatility

Flush panel profile allows for sleek aesthetics in any application

Compliance with RoHS for environmentally friendly operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy