APEM Q1 Series LED Bezels, 12V, 20mA Flush, IP67, Flush
- RS Stock No.:
- 577-038
- Mfr. Part No.:
- Q14F1GZZRYG12E
- Brand:
- APEM
Subtotal (1 unit)*
$15.35
(exc. GST)
$16.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $15.35 |
*price indicative
- RS Stock No.:
- 577-038
- Mfr. Part No.:
- Q14F1GZZRYG12E
- Brand:
- APEM
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | APEM | |
| Product Type | LED Bezels | |
| Voltage | 12V | |
| Current | 20mA | |
| Mount Type | Flush | |
| IP Rating | IP67 | |
| Bezel Style | Flush | |
| Standards/Approvals | RoHS Compliance | |
| Series | Q1 | |
| Select all | ||
|---|---|---|
Brand APEM | ||
Product Type LED Bezels | ||
Voltage 12V | ||
Current 20mA | ||
Mount Type Flush | ||
IP Rating IP67 | ||
Bezel Style Flush | ||
Standards/Approvals RoHS Compliance | ||
Series Q1 | ||
- COO (Country of Origin):
- GB
Related links
- APEM Q1 Series LED Bezels, 24V
- APEM Q1 Series Green LED Bezels IP67
- APEM Q1 Series Green LED Bezels IP67
- APEM Q1 Series White LED Bezels Solder Termination Through Hole, IP67
- APEM Q2 Series LED Bezels, 12V
- APEM Q2 Series Green LED Bezels IP67
- APEM LB Series Red LED Bezels, 24V
- APEM Q8 Series LED IP67, 8 mm
