APEM Q2 Series Green LED Bezels, 24V, 20mA Through Hole, IP67, Prominent

Subtotal (1 unit)*

$73.84

(exc. GST)

$81.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 22 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$73.84

*price indicative

RS Stock No.:
576-983
Mfr. Part No.:
Q22Y5SXXG24E
Brand:
APEM
Find similar products by selecting one or more attributes.
Select all

Brand

APEM

Product Type

LED Bezels

Voltage

24V

Light Output Colour

Green

Current

20mA

Mount Type

Through Hole

IP Rating

IP67

Bezel Style

Prominent

Bezel Colour

Green

Standards/Approvals

RoHS Compliance

Series

Q2

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy