RAFI RAMO 30 I Series White Indicator, 10mA, Threaded Ring Termination Through Hole, IP66, IP67, IP69

Subtotal (1 unit)*

$88.50

(exc. GST)

$97.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$88.50

*price indicative

RS Stock No.:
524-882
Mfr. Part No.:
1.11.071.001/0440
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Voltage

28V dc

Product Type

Indicator

Light Output Colour

White

Current

10mA

Mount Type

Through Hole

Termination Type

Threaded Ring

IP Rating

IP66, IP67, IP69

Bezel Colour

Yellow

Length

34.5mm

Standards/Approvals

RoHS, UKCA, CE, c UR us

Series

RAMO 30 I

Mount Hole Size

30.3 mm

COO (Country of Origin):
HU
The RAFI Signal Lamp is a highly customizable and energy-efficient solution for fields like electrical engineering, vehicle construction, and industrial robotics. Its Plug&Play M12 connection and single-piece mono-housing make installation seamless and durable. The FLEXLAB variant allows users to personalize lens colours and labelling for maximum flexibility, complementing the RAFIX control range.

White Luminous element colour

Yellow bezel colour

Front ring colour stainless steel

Concave bezel

RoHS and REACH compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy