RAFI RAMO 30 I Series White Indicator, 10mA, Threaded Ring Termination Through Hole, IP66, IP67, IP69
- RS Stock No.:
- 524-876
- Mfr. Part No.:
- 1.11.071.001/0660
- Brand:
- RAFI
Subtotal (1 unit)*
$88.50
(exc. GST)
$97.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.50 |
*price indicative
- RS Stock No.:
- 524-876
- Mfr. Part No.:
- 1.11.071.001/0660
- Brand:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Voltage | 28V dc | |
| Product Type | Indicator | |
| Light Output Colour | White | |
| Current | 10mA | |
| Mount Type | Through Hole | |
| Termination Type | Threaded Ring | |
| IP Rating | IP66, IP67, IP69 | |
| Bezel Colour | Blue | |
| Length | 34.5mm | |
| Standards/Approvals | UKCA, RoHS, c UR us, CE | |
| Series | RAMO 30 I | |
| Mount Hole Size | 30.3 mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Voltage 28V dc | ||
Product Type Indicator | ||
Light Output Colour White | ||
Current 10mA | ||
Mount Type Through Hole | ||
Termination Type Threaded Ring | ||
IP Rating IP66, IP67, IP69 | ||
Bezel Colour Blue | ||
Length 34.5mm | ||
Standards/Approvals UKCA, RoHS, c UR us, CE | ||
Series RAMO 30 I | ||
Mount Hole Size 30.3 mm | ||
- COO (Country of Origin):
- HU
The RAFI Signal Lamp is a highly customizable and energy-efficient solution for fields like electrical engineering, vehicle construction, and industrial robotics. Its Plug&Play M12 connection and single-piece mono-housing make installation seamless and durable. The FLEXLAB variant allows users to personalize lens colours and labelling for maximum flexibility, complementing the RAFIX control range.
White Luminous element colour
Blue bezel colour
Front ring colour stainless steel
Concave bezel
RoHS and REACH compliant
Related links
- RAFI RAMO 30 I Series White Indicator IP66 IP69
- RAFI RAMO 30 I Series White Indicator IP67 IP69
- RAFI RAMO 30 I Series White Indicator IP69 IP66
- RAFI RAMO 30 T Series White Indicator IP66 IP69
- RAFI RAMO 30 T Series Blue Indicator IP66 IP69
- RAFI RAMO 30 T Series White Indicator IP67 IP69
- RAFI RAMO 30 T Series Yellow Indicator IP66 IP69
- RAFI RAMO 30 T Series Red Indicator IP66 IP69
