RS PRO Blue Panel Mount Indicator, 24V, 25mA, Lead Termination Panel, IP67
- RS Stock No.:
- 325-308
- Brand:
- RS PRO
Subtotal (1 unit)*
$10.36
(exc. GST)
$11.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 30 unit(s) shipping from 10 November 2026
- Plus 110 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.36 |
*price indicative
- RS Stock No.:
- 325-308
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24V | |
| Light Output Colour | Blue | |
| Current | 25mA | |
| Termination Type | Lead | |
| Mount Type | Panel | |
| IP Rating | IP67 | |
| Standards/Approvals | RoHS | |
| Lens Shape | Dome | |
| Mount Hole Size | 8 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 24V | ||
Light Output Colour Blue | ||
Current 25mA | ||
Termination Type Lead | ||
Mount Type Panel | ||
IP Rating IP67 | ||
Standards/Approvals RoHS | ||
Lens Shape Dome | ||
Mount Hole Size 8 mm | ||
- COO (Country of Origin):
- CN
The RS Pro Small panel indicator lights are IP67 rated. The bright LED lamp will illuminate at both 12V and 24V. The stainless steel surround supports a domed indicator which looks highly attractive when mounted within a panel. These products are fitted with 150mm leads and the panel cut out is 8mm. These pilot lights are used within applications to show when a device or process is in operation. Applications are varied and include industrial control panels, medical, test & measurement, power distribution, security and access, home appliances and HVAC equipment.
Blue
LED illuminates at 12 and 24V
Robust and stylish
Fitted with leads
Related links
- RS PRO Red Panel Mount Indicator Lead Termination Panel, IP67
- RS PRO Amber Panel Mount Indicator Lead Termination Panel, IP67
- RS PRO Green Panel Mount Indicator Lead Termination Panel, IP67
- RS PRO Blue Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Blue Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Blue Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO Blue Panel Mount Indicator Lead Termination Panel Mount
- RS PRO Blue Panel Mount Indicator Solder Tab Termination, IP67
