RS PRO Green Panel Mount Indicator, 230 V ac, 115V dc, 3mA, Solder Tab Termination, Prominent
- RS Stock No.:
- 208-239
- Brand:
- RS PRO
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$34.94
(exc. GST)
$38.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 62 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $34.94 | - |
| 10 - 24 | $33.18 | 5% |
| 25 - 49 | $31.53 | 9% |
| 50 - 249 | $29.95 | 14% |
| 250 + | $28.46 | 18% |
*price indicative
- RS Stock No.:
- 208-239
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 230V ac, 115V ac | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Green | |
| Current | 3mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 62.5mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 230V ac, 115V ac | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Green | ||
Current 3mA | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 62.5mm | ||
Mount Hole Size 16 mm | ||
- COO (Country of Origin):
- GB
LED Indicators, 16mm Mount, 130Vac, 230Vac/115Vac
This LED indicator has a recessed diffused epoxy style lens within a prominent chrome bezel. The indicator has a compact robust body that terminates with convenient solder tabs, for ease of installation. Offering a low energy consumption and long life, LED indicators are suitable for a variety of equipment needs.
Features and Benefits:
• 10mm coloured diffused round lens
• 18.3mm chrome bezel
• Sealed to IP67
• Life Expectancy: 100000 Hours
• 0.11in. (2.8 x 0.8mm) terminals
• Operating Temperature Range: -25 to +60°C
Supplied with
Pin protection tube, fixing nut, washer and gasket.
Related links
- RS PRO Green Panel Mount Indicator 115V dc, Solder Tab Termination
- RS PRO Yellow Panel Mount Indicator 115V dc, Solder Tab Termination
- RS PRO Red Panel Mount Indicator 115V dc, Solder Tab Termination
- RS PRO White Panel Mount Indicator 115V dc, Solder Tab Termination
- RS PRO Blue Panel Mount Indicator 115V dc IP67
- RS PRO White Panel Mount Indicator 115V dc IP67
- RS PRO Green Panel Mount Indicator 115V dc
- RS PRO Blue Panel Mount Indicator Solder Tab Termination
