RS PRO Yellow Panel Mount Indicator, 48V dc, 65 V dc
- RS Stock No.:
- 208-172
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)*
$50.97
(exc. GST)
$56.07
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 18 May 2026
- Plus 9 unit(s) shipping from 20 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $50.97 |
| 10 - 24 | $48.44 |
| 25 - 49 | $46.00 |
| 50 - 249 | $43.70 |
| 250 + | $41.49 |
*price indicative
- RS Stock No.:
- 208-172
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Panel Mount Indicator | |
| Voltage | 48, 65V dc | |
| Light Output Colour | Yellow | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 47mm | |
| Mount Hole Size | 14 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Panel Mount Indicator | ||
Voltage 48, 65V dc | ||
Light Output Colour Yellow | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 47mm | ||
Mount Hole Size 14 mm | ||
- COO (Country of Origin):
- GB
RS Pro 14 mm Indicators Tab Termination
From RS Pro, a range of high quality LED indicators. Each indicator has a compact and robust build, complete with a solder tab termination. The ease and quickness of the installation process ensures these LED indicators are perfect for your application. With various LED colours available, including tri-colour options, the possibilities are endless. Whether the intended application is a signal, warning or purely a display, there are choices to suit all outcomes. All models are highly reliable and excellent quality.
Features and Benefits
• 10 mm coloured diffused epoxy style lens, 16 mm chrome bezel
• Various voltages
• Tri-colour options
• 4 Colours available: Red, yellow, orange and green
What is a tri-colour LED?
Tri-colour indicators include two different coloured LED's. As standard, the two LED's will shine symmetrically and output a light with the mixture of the two. The best way to understand the function would be similar to mixing paint. As an example red and green would make yellow, if the two LED's were red and green, the emitting light from the indicator would be a bright yellow.
Why choose LED?
LED's have many benefits, the longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Do these LED Indicators come with the correct fixings?
Supplied with fixing nut and spring washer.
Related links
- RS PRO Yellow Panel Mount Indicator 65 V dc
- RS PRO Red Panel Mount Indicator 65 V dc
- RS PRO Green Panel Mount Indicator 65 V dc
- RS PRO Green Panel Mount Indicator 65 V dc Panel Mount
- RS PRO Yellow Panel Mount Indicator 36 V dc
- RS PRO Yellow Panel Mount Indicator Lead Wire Termination
- RS PRO Yellow Panel Mount Indicator Lead Wire Termination
- RS PRO Yellow Panel Mount Indicator Solder Tab Termination
