RS PRO Yellow Panel Mount Indicator, 48V dc, 65 V dc, 10mA, Prominent

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$55.23

(exc. GST)

$60.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$55.23-
10 - 24$53.872%
25 - 49$52.455%
50 - 99$50.997%
100 +$49.729%

*price indicative

RS Stock No.:
212-244
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Panel Mount Indicator

Voltage

48V dc, 65V dc

Light Output Colour

Yellow

Current

10mA

Bezel Style

Prominent

Bezel Colour

Silver

Length

61mm

Mount Hole Size

22 mm

COO (Country of Origin):
GB

RS Pro LED Indicator 22 mm Mount


Brought to you by RS Pro, this range of LED indicators are suitable for a variety of applications. Compact and robust, the LED indicators have a recessed style bright satin or black chrome brass bezel. These LED indicators offer a high degree of brightness, as well as low power consumption and long life. All models are highly reliable and excellent quality.

Features and Benefits


• 16 mm coloured diffused lens

• 25 mm dia. Recessed style bright satin or black chrome brass bezel

• 2 negative terminals for "daisy chaining"

• Life Expectancy: 60000 Hours

• Mounting Hole Size:22 to 22.5 mm

What are the uses of this Indicator?


Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.

Why choose LED?


For excellent performance, enhanced by a long life and low power consumption, then LED is the way forward. However, there are various other reasons to consider:

• Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.

• Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.

• Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.

Are there fixings supplied with these indicators?


As standard, each indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.

Note

It is recommended that the spare negative terminal is insulated if not used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy