RS PRO Blue Panel Mount Indicator, 24V ac/dc, Solder Tab Termination
- RS Stock No.:
- 207-977
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$39.62
(exc. GST)
$43.58
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 66 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
- RS Stock No.:
- 207-977
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Voltage | 24V ac/dc | |
| Product Type | Panel Mount Indicator | |
| Light Output Colour | Blue | |
| Current | 20mA | |
| Termination Type | Solder Tab | |
| Bezel Style | Prominent | |
| Bezel Colour | Silver | |
| Length | 62.5mm | |
| Mount Hole Size | 16 mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Voltage 24V ac/dc | ||
Product Type Panel Mount Indicator | ||
Light Output Colour Blue | ||
Current 20mA | ||
Termination Type Solder Tab | ||
Bezel Style Prominent | ||
Bezel Colour Silver | ||
Length 62.5mm | ||
Mount Hole Size 16 mm | ||
- COO (Country of Origin):
- GB
Voltage Rating: 24 V ac/dc
LED Indicators, 16mm Mount
10mm coloured diffused round or low profile flat lens styles
18.3mm Bright Chrome or Black Chrome brass bezel
Mounting hole size: 16.2mm to 16.4mm
Sealed to IP67
Operating temperature of -25°C to +60°C
0.11in. (2.8mm x 0.8mm) terminals
Note
Tinned connector denotes cathode.
Supplied with
Fixing nut and washer.
Related links
- RS PRO Blue Panel Mount Indicator Solder Tab Termination
- RS PRO Blue Panel Mount Indicator Solder Tab Termination Panel Mount
- RS PRO Blue Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Blue Panel Mount Indicator 22mm Mounting Hole Size, Solder Tab Termination
- RS PRO Blue Panel Mount Indicator Solder Tab Termination Panel Mount
- RS PRO Blue Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO Blue Panel Mount Indicator Solder Tab Termination
- RS PRO Blue Panel Mount Indicator Solder Tab Termination, IP67
