CML Innovative Technologies LED, Red, Green Panel LED PL08SL Series, 8 mm, Wire Termination, IP67 12V

Subtotal (1 unit)*

$35.36

(exc. GST)

$38.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$35.36

*price indicative

RS Stock No.:
188-779
Mfr. Part No.:
PL08SL082
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Red, Green

Terminal Type

Wire

IP Rating

IP67

Viewing Angle

140 + 140°

Mount Hole Size

8 mm

Maximum Supply Voltage

12V

Input Voltage Type

AC/DC

Multicolour/Single Colour

Multicolour

Length

230.9mm

Standards/Approvals

REACH SVHC, CE/ UKCA, RoHS

Series

PL08SL

COO (Country of Origin):
CN
The CML Innovative Technologies 8mm Stainless Steel Panel Lights are engineered for reliability, with optical data applicable to the LED component at 25ºC and 20mA. Featuring a bezel made from durable stainless steel 304 and a housing constructed from PA6, these lights ensure both strength and longevity. The 24 AWG wire gauge facilitates easy installation, while the lights operate on both AC and DC currents, with a current rating of ≤ 20mA.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy