CML Innovative Technologies LED, Red, Green Panel LED PL08SL Series, 8 mm, Wire Termination, IP67 12V
- RS Stock No.:
- 188-776
- Mfr. Part No.:
- PL08SL192
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$34.44
(exc. GST)
$37.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.44 |
*price indicative
- RS Stock No.:
- 188-776
- Mfr. Part No.:
- PL08SL192
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| Terminal Type | Wire | |
| LED Colour | Red, Green | |
| IP Rating | IP67 | |
| Viewing Angle | 140 + 140° | |
| Mount Hole Size | 8 mm | |
| Maximum Supply Voltage | 12V | |
| Multicolour/Single Colour | Multicolour | |
| Input Voltage Type | AC/DC | |
| Length | 234.2mm | |
| Standards/Approvals | CE/ UKCA, REACH SVHC, RoHS | |
| Series | PL08SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
Terminal Type Wire | ||
LED Colour Red, Green | ||
IP Rating IP67 | ||
Viewing Angle 140 + 140° | ||
Mount Hole Size 8 mm | ||
Maximum Supply Voltage 12V | ||
Multicolour/Single Colour Multicolour | ||
Input Voltage Type AC/DC | ||
Length 234.2mm | ||
Standards/Approvals CE/ UKCA, REACH SVHC, RoHS | ||
Series PL08SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 8mm Stainless Steel Panel Lights are engineered for reliability, with optical data applicable to the LED component at 25ºC and 20mA. Featuring a bezel made from durable stainless steel 304 and a housing constructed from PA6, these lights ensure both strength and longevity. The 24 AWG wire gauge facilitates easy installation, while the lights operate on both AC and DC currents, with a current rating of ≤ 20mA.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Green Panel LED
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Red Panel LED
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA,
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Green Panel LED
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA,
- CML Innovative Technologies PL08SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA
- CML Innovative Technologies PL22SL Series Stainless Steel Panel Light Green Panel LED
