CML Innovative Technologies LED, Red, Green Panel LED PL22SL Series, 22 mm, Wire Termination, IP67 12V
- RS Stock No.:
- 188-710
- Mfr. Part No.:
- PL22SL182
- Brand:
- CML Innovative Technologies
Subtotal (1 unit)*
$59.04
(exc. GST)
$64.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $59.04 |
*price indicative
- RS Stock No.:
- 188-710
- Mfr. Part No.:
- PL22SL182
- Brand:
- CML Innovative Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CML Innovative Technologies | |
| Product Type | Panel LED | |
| Number of LEDs | 1 | |
| Maximum Forward Current | 20mA | |
| Sub Type | LED | |
| LED Colour | Red, Green | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| Viewing Angle | 15 + 15° | |
| Mount Hole Size | 22 mm | |
| Maximum Supply Voltage | 12V | |
| Input Voltage Type | AC/DC | |
| Multicolour/Single Colour | Multicolour | |
| Length | 232.2mm | |
| Standards/Approvals | CE/ UKCA, REACH SVHC, RoHS | |
| Series | PL22SL | |
| Select all | ||
|---|---|---|
Brand CML Innovative Technologies | ||
Product Type Panel LED | ||
Number of LEDs 1 | ||
Maximum Forward Current 20mA | ||
Sub Type LED | ||
LED Colour Red, Green | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
Viewing Angle 15 + 15° | ||
Mount Hole Size 22 mm | ||
Maximum Supply Voltage 12V | ||
Input Voltage Type AC/DC | ||
Multicolour/Single Colour Multicolour | ||
Length 232.2mm | ||
Standards/Approvals CE/ UKCA, REACH SVHC, RoHS | ||
Series PL22SL | ||
- COO (Country of Origin):
- CN
The CML Innovative Technologies 22mm Stainless Steel Panel Lights are designed with optical data suitable for LED components at 25°C and 20mA. They feature a robust bezel made from Stainless Steel 304 and a housing constructed of PA6. With a 24 AWG wire gauge, these lights are compatible with both AC and DC operating currents, ensuring versatile and reliable performance in various applications.
RoHS compliant
REACH SVHC compliant
IP67 protection rated
Average LED life of 50000 hours
Related links
- CML Innovative Technologies PL22SL Series Stainless Steel Panel Light Green Panel LED
- CML Innovative Technologies PL22SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA
- CML Innovative Technologies PL22SL Series Stainless Steel Panel Light Red Panel LED
- CML Innovative Technologies PL22SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA,
- CML Innovative Technologies PL22SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA,
- CML Innovative Technologies PL22SL Series Stainless Steel Panel Light Wire Termination 12V 20 mA
- CML Innovative Technologies PL16SL Series Stainless Steel Panel Light Green Panel LED
- CML Innovative Technologies PL10SL Series Stainless Steel Panel Light Green Panel LED
