CML Innovative Technologies LED, Red, Green Panel LED PL16SL Series, 16 mm, Wire Termination, IP67 12V

Subtotal (1 unit)*

$46.28

(exc. GST)

$50.91

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 8 unit(s), ready to ship from another location
Units
Per unit
1 +$46.28

*price indicative

RS Stock No.:
188-559
Mfr. Part No.:
PL16SL192
Brand:
CML Innovative Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

CML Innovative Technologies

Product Type

Panel LED

Number of LEDs

1

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Red, Green

Terminal Type

Wire

IP Rating

IP67

Mount Hole Size

16 mm

Viewing Angle

110 °

Maximum Supply Voltage

12V

Multicolour/Single Colour

Multicolour

Input Voltage Type

AC/DC

Standards/Approvals

CE/ UKCA, RoHS, REACH SVHC

Length

232mm

Series

PL16SL

COO (Country of Origin):
CN
The CML Innovative Technologies 16mm Stainless Steel Panel Lights are designed for optimal performance with LED components at 25°C and 20mA. The bezel is crafted from durable Stainless Steel 304, while the housing is made of PA6. Featuring a 24 AWG wire gauge, they support both AC and DC operating currents.

RoHS compliant

REACH SVHC compliant

IP67 protection rated

Average LED life of 50000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy